USD
Favorite

Price & Procurement
95 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.30000 $34.30

Submit a request for quotation on quantities greater than those displayed.

XP600

Datasheet
Digi-Key Part Number XP600-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XP600
Copy  
Description SCREWDRIVER SET PHIL W/CASE 6PC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Phillips, Slotted Screwdriver Set 6 Pieces

Copy  
Documents & Media
Datasheets Xcelite® Tool Catalog
Online Catalog Xcelite® Screwdriver and Nut Driver Kits
Product Attributes
Type Description Select All
Categories
Manufacturer Apex Tool Group
Series Xcelite®
Part Status Active
Type Screwdriver Set
Tip - Type Phillips, Slotted
Includes Plastic Case
Features Black Tip, ESD Safe, Free Turning Cap
Weight 5 lbs (2.3 kg)
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

32288

8-IN-1 INSULATED INTERCHANGEABLE

Klein Tools, Inc.

$59.48000 Details

XPTX600

SCREWDRIVER SET TORX W/CASE 6PC

Apex Tool Group

$38.60000 Details

EROP7SA

TWEEZER POINTED MICRO 4.50"

Apex Tool Group

$4.40000 Details

201

VISE 2.88" GROOVED JAWS

Panavise

$32.95000 Details

NHQ103B375T10

THERMISTOR NTC 10KOHM 3750K 1206

Amphenol Advanced Sensors

$3.13000 Details

PJ1-023-SMT-TR

CONN PWR JACK 0.7X2.35MM SOLDER

CUI Devices

$1.06000 Details
Additional Resources
Standard Package 1