USD
Favorite

XP1043-QH-0G0T RF Amplifier IC Cellular 12GHz ~ 16GHz 24-PQFN (4x4)
In Stock: 723
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.13000 $30.13
10 27.81500 $278.15
25 25.49760 $637.44
100 23.56580 $2,356.58
250 22.40684 $5,601.71
500 20.86156 $10,430.78

Submit a request for quotation on quantities greater than those displayed.

XP1043-QH-0G0T

Datasheet
Digi-Key Part Number 1465-1401-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XP1043-QH-0G0T
Copy  
Description IC AMP CELLULR 12GHZ-16GHZ 24QFN
Copy  
Detailed Description

RF Amplifier IC Cellular 12GHz ~ 16GHz 24-PQFN (4x4)

Copy  
Documents & Media
Datasheets XP1043-QH
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
HTML Datasheet XP1043-QH
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Frequency 12GHz ~ 16GHz
P1dB 30dBm
Gain 21.5dB
Noise Figure -
RF Type Cellular
Voltage - Supply 7V
Current - Supply 400mA
Test Frequency -
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-PQFN (4x4)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

XP1043-QH-EV1

EVAL BOARD FOR XP1043-QH-0G0T

MACOM Technology Solutions

$909.00000 Details
Additional Resources
Standard Package 1
Other Names 1465-1401-1