• Obsolete item.
Product Overview
Digi-Key Part Number 296-23175-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XOMAP3530BCBB

Description IC MPU OMAP-35XX 600MHZ 515FCBGA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 600MHz 515-POP-FCBGA (12x12)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series OMAP-35xx
Packaging ? Tray ?
Part Status Obsolete
Core Processor ARM® Cortex®-A8
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 600MHz
Co-Processors/DSP Signal Processing; C64x+, Multimedia; NEON™ SIMD
RAM Controllers LPDDR
Graphics Acceleration Yes
Display & Interface Controllers LCD
Ethernet -
SATA -
USB USB 1.x (3), USB 2.0 (1)
Voltage - I/O 1.8V, 3.0V
Operating Temperature 0°C ~ 90°C (TJ)
Security Features -
Package / Case 515-VFBGA, FCBGA
Supplier Device Package 515-POP-FCBGA (12x12)
Additional Interfaces HDQ/1-Wire, I²C, McBSP, McSPI, MMC/SD/SDIO, UART
Base Part Number OMAP3530
 
Additional Resources
Standard Package ? 168
Other Names 296-23175

22:22:52 2/23/2018

Send Feedback