• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number XOD17-68B-TS-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XOD17-68B-TS

Description SENSOR MONOCRYSTALLINE MOD 26X26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Monocrystalline Solar Cell 112mW 630mV

Product Attributes Select All
Categories
Manufacturer IXYS
Series IXOLAR™
Part Status Obsolete
Power (Watts) - Max 112mW
Current @ Pmpp 222mA
Voltage @ Pmpp 505mV
Current - Short Circuit (Isc) 236mA
Type Monocrystalline
Voltage - Open Circuit 630mV
Operating Temperature -40°C ~ 85°C
Package / Case Cells
Size / Dimension 1.020" L x 1.020" W (26.00mm x 26.00mm)
 
Additional Resources
Standard Package ? 1

14:46:02 2/20/2018

Send Feedback