• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number XOD17-12B-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XOD17-12B

Description SENSOR MONOCRYSTALLINE MOD 6X20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Monocrystalline Solar Cell 20mW 630mV

Product Attributes Select All
Categories
Manufacturer IXYS
Series IXOLAR™
Part Status Obsolete
Power (Watts) - Max 20mW
Current @ Pmpp 39.6mA
Voltage @ Pmpp 505mV
Current - Short Circuit (Isc) 42mA
Type Monocrystalline
Voltage - Open Circuit 630mV
Operating Temperature -40°C ~ 85°C
Package / Case Cells
Size / Dimension 0.787" L x 0.236" W (20.00mm x 6.00mm)
 
Additional Resources
Standard Package ? 44

03:44:13 2/23/2018

Send Feedback