Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.09800 $0.98
25 0.07280 $1.82
50 0.06220 $3.11
100 0.06020 $6.02
250 0.05192 $12.98
500 0.04982 $24.91
1,000 0.04360 $43.60
2,500 0.03944 $98.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-2219-ND
Copy   455-2219-ND
Quantity Available 139,888
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XHP-3

Copy   XHP-3
Description CONN HOUSING 2.5MM XH 3POS
Copy   CONN HOUSING 2.5MM XH 3POS
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)

Copy   3 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
Documents & Media
Datasheets XH Series Datasheet
Featured Product XH Series Connectors
HTML Datasheet XH Series Datasheet
Online Catalog XH Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series XH
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.098" (2.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Natural
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • FIT0255 - DFRobot | 1738-1304-ND DigiKey Electronics
  • FIT0255
  • DFRobot
  • JST CONNECTOR KIT 2.54MM 0.1"
  • Unit Price $9.17000
  • 1738-1304-ND
Mating Products
  • B3B-XH-A(LF)(SN) - JST Sales America Inc. | 455-2248-ND DigiKey Electronics
  • B3B-XH-A(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER VERT 3POS 2.5MM
  • Unit Price $0.19000
  • 455-2248-ND
  • S3B-XH-A(LF)(SN) - JST Sales America Inc. | 455-2250-ND DigiKey Electronics
  • S3B-XH-A(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER R/A 3POS 2.5MM
  • Unit Price $0.22000
  • 455-2250-ND
  • B3B-XH-AM(LF)(SN) - JST Sales America Inc. | 455-2231-ND DigiKey Electronics
  • B3B-XH-AM(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER VERT 3POS 2.5MM
  • Unit Price $0.17000
  • 455-2231-ND
  • S3B-XH-A-1(LF)(SN) - JST Sales America Inc. | 455-2954-ND DigiKey Electronics
  • S3B-XH-A-1(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER R/A 3POS 2.5MM
  • Unit Price $0.22000
  • 455-2954-ND
For Use With
  • VF-D250-D1224A - CUI Inc. | 102-2168-ND DigiKey Electronics
  • VF-D250-D1224A
  • CUI Inc.
  • AC/DC CONVERTER 12V 24V 250W
  • Unit Price $112.61000
  • 102-2168-ND
  • LEP150F-24 - Cosel USA, Inc. | 1776-1291-ND DigiKey Electronics
  • LEP150F-24
  • Cosel USA, Inc.
  • AC/DC CONVERTER 24V 150W
  • Unit Price $114.89000
  • 1776-1291-ND
  • LEB100F-0512-SN - Cosel USA, Inc. | 1776-2008-ND DigiKey Electronics
  • LEB100F-0512-SN
  • Cosel USA, Inc.
  • AC/DC CONVERTER 5V 12V
  • Unit Price $140.84000
  • 1776-2008-ND
Associated Product
  • ASXHSXH22K305 - JST Sales America Inc. | 455-3241-ND DigiKey Electronics
  • ASXHSXH22K305
  • JST Sales America Inc.
  • JUMPER SXH-001T-P0.6 X2 12"
  • Unit Price $0.77000
  • 455-3241-ND
  • ASXHSXH22K152 - JST Sales America Inc. | 455-3240-ND DigiKey Electronics
  • ASXHSXH22K152
  • JST Sales America Inc.
  • JUMPER SXH-001T-P0.6 X2 6"
  • Unit Price $0.76000
  • 455-3240-ND
  • ASXHSXH22K51 - JST Sales America Inc. | 455-3239-ND DigiKey Electronics
  • ASXHSXH22K51
  • JST Sales America Inc.
  • JUMPER SXH-001T-P0.6 X2 2"
  • Unit Price $0.70000
  • 455-3239-ND
  • ASXHSXH22K102 - JST Sales America Inc. | 455-4221-ND DigiKey Electronics
  • ASXHSXH22K102
  • JST Sales America Inc.
  • JUMPER SXH-001T-P0.6 X2 4"
  • Unit Price $0.74000
  • 455-4221-ND
You May Also Be Interested In
  • B3B-XH-A(LF)(SN) - JST Sales America Inc. | 455-2248-ND DigiKey Electronics
  • B3B-XH-A(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER VERT 3POS 2.5MM
  • Unit Price $0.19000
  • 455-2248-ND
  • XHP-2 - JST Sales America Inc. | 455-2266-ND DigiKey Electronics
  • XHP-2
  • JST Sales America Inc.
  • CONN HOUSING 2.5MM 2POS
  • Unit Price $0.10000
  • 455-2266-ND
  • XHP-4 - JST Sales America Inc. | 455-2267-ND DigiKey Electronics
  • XHP-4
  • JST Sales America Inc.
  • CONN HOUSING 2.5MM 4POS
  • Unit Price $0.10000
  • 455-2267-ND
  • SXH-001T-P0.6 - JST Sales America Inc. | 455-1135-1-ND DigiKey Electronics
  • SXH-001T-P0.6
  • JST Sales America Inc.
  • CONN SOCKET 22-28AWG CRIMP TIN
  • Unit Price $0.10000
  • 455-1135-1-ND
Additional Resources
Standard Package ? 1,000
Other Names (G)XHP-3
455-2219
XHP3

01:25:12 7/22/2019