Product Overview
Digi-Key Part Number OR752TR-ND
Copy   OR752TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XF2L-1025-1A

Copy   XF2L-1025-1A
Description CONN FPC TOP 10POS 0.50MM R/A
Copy   CONN FPC TOP 10POS 0.50MM R/A
Detailed Description

10 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy   10 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets XF2L Series
Other Related Documents How to Read Date Codes
PCN Obsolescence/ EOL Multiple Series Dec/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series XF2L
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 10
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Slide Lock
Cable End Type Straight
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 5.90µin (0.150µm)
Housing Color Natural
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • LS013B7DH03 - Sharp Microelectronics | 425-2903-ND DigiKey Electronics
  • LS013B7DH03
  • Sharp Microelectronics
  • LCD TFT 1.28" 128X128 FPC
  • Unit Price $23.92000
  • 425-2903-ND
Additional Resources
Standard Package ? 3,000
Other Names OR752TR
XF2L-1025-1A BY OMZ
XF2L10251A
XF2L10251ABYOMZ

16:09:46 1/18/2019