Add To Favorites
Product Overview
Digi-Key Part Number 633-1004-ND
Quantity Available 18
Can ship immediately

Manufacturer Part Number


Description POWER CHASSIS 700W 6 SLOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

700W 6 Slot AC DC Configurable Power Supply Chassis

Product Attributes Select All
Manufacturer Excelsys Technologies Ltd
Series Xgen, XC
Part Status Active
User Configuration Configurator
Type Standard
Number of Positions 6
Voltage - Input 85 ~ 264 VAC
Power (Watts) 700W
Voltage - Isolation 3kV
Efficiency 90%
Features Fan Fail, Temperature Alarm
Operating Temperature -20°C ~ 70°C
Size / Dimension 10.24" L x 5.00" W (260.0mm x 127.0mm)
Height 1.59" (40.40mm)
Approvals CE, cURus
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 633-1004

17:05:22 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 270.22000 $270.22
5 253.84400 $1,269.22
10 237.46700 $2,374.67
25 225.18360 $5,629.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback