Add To Favorites
Product Overview
Digi-Key Part Number XBDRDO-00-0000-000000901DKR-ND
Quantity Available 4,805
Can ship immediately
Manufacturer

Manufacturer Part Number

XBDRDO-00-0000-000000901

Description XLAMP XBD COLOR ORANGE-RED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting Color XLamp® XB-D Red-Orange 615nm (610nm ~ 620nm) 1010 (2525 Metric)

Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XB-D
Packaging ? Digi-Reel® ?
Part Status Active
Color Red-Orange
Wavelength 615nm (610nm ~ 620nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.25V
Lumens/Watt @ Current - Test 107 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test 84 lm (81 lm ~ 87 lm)
Temperature - Test 25°C
Viewing Angle 140°
Mounting Type Surface Mount
Package / Case 1010 (2525 Metric)
Supplier Device Package SMD
Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max) 0.078" (1.97mm)
Thermal Resistance of Package 5°C/W
Base Part Number XBD
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XBDRDO-00-0000-000000901DKR

22:28:37 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.34900 $13.49
100 1.20700 $120.70
250 1.09768 $274.42
500 1.07250 $536.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
Send Feedback