Add To Favorites
Product Overview
Digi-Key Part Number XBDAWT-00-0000-000000F51DKR-ND
Quantity Available 2,682
Can ship immediately
Manufacturer

Manufacturer Part Number

XBDAWT-00-0000-000000F51

Description LED XLAMP COOL WHITE 6200K 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting XLamp® XB-D White, Cool 6200K 2.9V 350mA 115° 1010 (2525 Metric)

Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XB-D
Packaging ? Digi-Reel® ?
Part Status Active
Color White, Cool
CCT (K) 6200K
Flux @ 85°C, Current - Test 126 lm (122 lm ~ 130 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 124 lm/W
CRI (Color Rendering Index) -
Current - Max 1A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1010 (2525 Metric)
Supplier Device Package SMD
Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max) 0.078" (1.97mm)
Thermal Resistance of Package 6.5°C/W
Base Part Number XBD
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XBDAWT-00-0000-000000F51DKR

00:58:06 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.83600 $8.36
100 0.74800 $74.80
250 0.68024 $170.06
500 0.63712 $318.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
Send Feedback