Add To Favorites
Product Overview
Digi-Key Part Number 445-9310-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

WT-505060-20K2-A10-G

Description TRANSMITTER 1 COIL 2 LAYER 24UH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1 Coil, 2 Layer 24µH Wireless Charging Coil Transmitter 100 mOhm Max

Documents & Media
Datasheets WT-505060-20K2-A10-G Spec
Design Resources Development Tool Selector
Featured Product Ultra-Thin Receiving Coil Unit
Online Catalog TDK Corporation
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series WT
Part Status Active
Function Transmitter
Type 1 Coil, 2 Layer
Inductance 24µH
Tolerance ±10%
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 80 @ 100kHz
Current Rating -
Current - Saturation -
Frequency - Self Resonant -
Operating Temperature -30°C ~ 70°C
Size / Dimension 1.97" Dia x 0.13" H (50.0mm x 3.4mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 72
Other Names 445-9310
WT50506020K2A10G

04:32:11 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.13000 $13.13
10 11.62500 $116.25
100 10.50000 $1,050.00
500 9.97500 $4,987.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback