Add To Favorites
WSU120-0700-R 12V 8.4W AC/DC External Wall Mount Adapter Fixed Blade Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.12000 $9.12
5 8.66000 $43.30
10 8.43200 $84.32
25 7.97600 $199.40
50 7.52000 $376.00
100 7.29220 $729.22
250 6.83640 $1,709.10
500 6.38064 $3,190.32
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 237-1454-ND
Copy   237-1454-ND
Quantity Available 409
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSU120-0700-R

Copy   WSU120-0700-R
Description AC/DC WALL MOUNT ADAPTER 12V 8W
Copy   AC/DC WALL MOUNT ADAPTER 12V 8W
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12V 8.4W AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   12V 8.4W AC/DC External Wall Mount Adapter Fixed Blade Input
Documents & Media
Datasheets WSU120-0700-R
Other Related Documents Standard Part Warranty Terms
Video File Triad WS Power Supply Video - Updated for Level VI
Environmental Information RoHS Cert
Featured Product WSU Series
Mfg CAD Models WSU120-0700-R
Online Catalog WSU Series
Product Attributes Select All
Categories
Manufacturer Triad Magnetics
Series WSU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 700mA
Power (Watts) 8.4W
No Load Power Consumption 100mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)
Approvals cETLus
Input Connector NEMA 1-15P
Cord Length 60" (1.52m)
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • 10-01597 - Tensility International Corp | 839-1219-ND DigiKey Electronics
  • 10-01597
  • Tensility International Corp
  • CBL 2.1X5.5MM JACK-GATOR CLIPS
  • Unit Price $8.36000
  • 839-1219-ND
Additional Resources
Standard Package ? 1
Other Names 237-1454
WSU1200700R

17:13:36 1/18/2019