Add To Favorites
Product Overview
Digi-Key Part Number 237-2014-ND
Quantity Available 90
Can ship immediately

Factory Stock ?: 43

Manufacturer Part Number


Description AC/DC WALL MOUNT ADPTR 5.9V 12W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5.9V 12W AC/DC External Wall Mount Adapter Fixed Blade Input

Documents & Media
Datasheets WSU060-2000
Other Related Documents Standard Part Warranty Terms
Video File Triad WS Power Supply Video - Updated for Level VI
Mfg CAD Models WSU060-2000
Online Catalog WSU Series
Product Attributes Select All
Manufacturer Triad Magnetics
Series WSU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5.9V
Current - Output (Max) 2A
Power (Watts) 12W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)
Approvals cETLus
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 237-2014

23:07:40 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 9.55000 $9.55
5 9.07000 $45.35
10 8.83100 $88.31
25 8.35400 $208.85
50 7.87640 $393.82
100 7.63780 $763.78
250 7.16040 $1,790.10
500 6.68304 $3,341.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback