USD
Favorite

WSU060-1250-R 5.9V 7.4W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
26 In Stock
Can ship immediately Factory Stock : 502
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.12000 $8.12
5 7.71600 $38.58
10 7.51200 $75.12
25 7.10640 $177.66
50 6.70040 $335.02
100 6.49730 $649.73
250 6.09120 $1,522.80
500 5.68512 $2,842.56
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WSU060-1250-R

Datasheet
Digi-Key Part Number 237-1422-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSU060-1250-R
Copy  
Description AC/DC WALL MOUNT ADAPTER 5.9V 8W
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

5.9V 7.4W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Documents & Media
Datasheets WSU060-1250-R
Other Related Documents Standard Part Warranty Terms
Video File Triad WS Power Supply Video - Updated for Level VI
Environmental Information RoHS Cert
Featured Product WSU Series
Mfg CAD Models WSU060-1250-R
Online Catalog WSU Series
Product Attributes
Type Description Select All
Categories
Manufacturer Triad Magnetics
Series WSU
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5.9V
Current - Output (Max) 1.25A
Power (Watts) 7.4W
No Load Power Consumption 100mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60" (1.52m)
Input Connector NEMA 1-15P
Size / Dimension 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)
Approvals cETLus
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

10-01597

CBL 2.1X5.5MM JACK-GATOR CLIPS

Tensility International Corp

$8.77000 Details
Additional Resources
Standard Package 1
Other Names 237-1422
WSU0601250R