USD
Favorite

Price & Procurement
528 In Stock
Can ship immediately Factory Stock : 132
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.16000 $16.16
5 15.72600 $78.63
10 14.85300 $148.53
25 13.97960 $349.49
50 13.10580 $655.29
100 12.23210 $1,223.21
250 11.79524 $2,948.81
500 11.62048 $5,810.24
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WSU050-4000

Datasheet
Digi-Key Part Number 237-1419-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSU050-4000
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 20W
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

5V 20W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Triad Magnetics
Series WSU
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 4A
Power (Watts) 20W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60" (1.52m)
Input Connector NEMA 1-15P
Size / Dimension 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)
Approval Agency cETLus
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

10-01597

CBL 2.1X5.5MM JACK-GATOR CLIPS

Tensility International Corp

$8.77000 Details
You May Also Be Interested In

SWI25-5-N-P5

AC/DC WALL MOUNT ADAPTER 5V 20W

CUI Inc.

$13.54000 Details

5406721-1

CONN MOD JACK 8P8C R/A UNSHLD

TE Connectivity AMP Connectors

$1.39000 Details

2727

MICROUSB PLUG TO 5.5/2.1MM DC BA

Adafruit Industries LLC

$1.95000 Details

WSU050-3000

AC/DC WALL MOUNT ADAPTER 5V 15W

Triad Magnetics

$12.85000 Details

QAWA-24-5-US01

AC/DC WALL MOUNT ADAPTER 5V 20W

Qualtek

$16.89000 Details

Z650-1.25-U

PWR SUPPLY OUTPUT 0-650V 0-1.25A

TDK-Lambda Americas Inc.

$2,215.50000 Details
Additional Resources
Standard Package 1
Other Names 237-1419
WSU0504000