Add To Favorites
Product Overview
Digi-Key Part Number 237-1418-ND
Quantity Available 352
Can ship immediately

Factory Stock ?: 540

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5V 7.5W AC/DC External Wall Mount Adapter Fixed Blade Input

Documents & Media
Datasheets WSU050-1500-R
Other Related Documents Standard Part Warranty Terms
Video File Triad WS Power Supply Video - Updated for Level VI
Featured Product WSU Series
Mfg CAD Models WSU050-1500-R
Online Catalog WSU Series
Product Attributes Select All
Manufacturer Triad Magnetics
Series WSU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1.5A
Power (Watts) 7.5W
No Load Power Consumption 100mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)
Approvals cETLus
Input Connector NEMA 1-15P
Cord Length 60" (1.52m)
Weight -
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 237-1418

23:11:09 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 7.84000 $7.84
5 7.44800 $37.24
10 7.25300 $72.53
25 6.86080 $171.52
50 6.46860 $323.43
100 6.27260 $627.26
250 5.88060 $1,470.15
500 5.48856 $2,744.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback