Add To Favorites
Product Overview
Digi-Key Part Number K107-ND
Quantity Available 21
Can ship immediately
Manufacturer

Manufacturer Part Number

WSU-2224

Description WIRE WRAP HAND TOOL 22 - 24 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

22 ~ 24 AWG Strip, Unwrap, Wrap Hand, Manual Wire Wrap Tool

Product Attributes Select All
Categories
Manufacturer Jonard Tools
Series WSU
Part Status Active
Tool Type Strip, Unwrap, Wrap
Wire Gauge 22 ~ 24 AWG
Style Hand, Manual
Power Supply Type -
Features Regular Wrapping
 
You May Also Be Interested In
  • UW1 - Jonard Tools | K511-ND DigiKey Electronics
  • UW1
  • Jonard Tools
  • WIRE WRAP HAND TOOL 20 - 26 AWG
  • Unit Price $28.25000
  • K511-ND
Additional Resources
Standard Package ? 1
Other Names K107
WSU2224

21:06:30 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.75000 $45.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback