WPRT20AB-4R7JB270 4.7 Ohms ±5% 20W Wirewound Chassis Mount Resistor
Product Overview
Digi-Key Part Number 985-1568-ND
Copy   985-1568-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WPRT20AB-4R7JB270

Copy   WPRT20AB-4R7JB270
Description RES CHAS MNT 4.7 OHM 5% 20W
Copy   RES CHAS MNT 4.7 OHM 5% 20W
Detailed Description

4.7 Ohms ±5% 20W Wirewound Chassis Mount Resistor

Copy   4.7 Ohms ±5% 20W Wirewound Chassis Mount Resistor
Documents & Media
Datasheets WPRT Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/Welwyn
Series WPRT
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Resistance 4.7 Ohms
Tolerance ±5%
Power (Watts) 20W
Composition Wirewound
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 155°C
Features Automotive AEC-Q200, Flame Proof, Safety
Coating, Housing Type Ceramic
Mounting Feature Brackets
Size / Dimension 2.480" L x 0.492" W (63.00mm x 12.50mm)
Height - Seated (Max) 0.866" (22.00mm)
Lead Style Quick Connects, 0.250" (6.35mm)
Package / Case Radial, Rectangular Case
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 270
Other Names 985-1568

16:55:38 1/18/2019