Add To Favorites
Product Overview
Digi-Key Part Number WPB1-ND
Quantity Available 109
Can ship immediately

Manufacturer Part Number


Description SOLDER POLISHING BAR 5X1.25"
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Solder Polishing Bar For Use With Soldering Irons, Workstands 5.00" L x 1.25" W (127.0mm x 31.8mm)

Documents & Media
Datasheets Weller® Catalog
MSDS Material Safety Datasheet Polishing Bar MSDS
Online Catalog Tip Cleaners
Product Attributes Select All
Manufacturer Apex Tool Group
Series Weller®
Part Status Active
Type Polishing Bar
Size 5.00" L x 1.25" W (127.0mm x 31.8mm)
For Use With/Related Products Soldering Irons, Workstands
Specifications -
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

09:19:20 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 12.30000 $12.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback