Add To Favorites
Product Overview
Digi-Key Part Number WP30-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

WP30

Description SOLDERING IRON 30W 120V
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Weller® Catalog
Online Catalog Weller® WP25, WP30, WP35 Series
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series Weller®
Part Status Active
Type Iron
Tip - Temperature 800°F (427°C)
Tip - Type ST3
Workstand Not Included
Power (Watts) 30W
Voltage - Input 120V
Features Soft Grip
Includes -
For Use With/Related Products -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

12:21:47 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.00000 $50.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback