• Obsolete item.
Product Overview
Digi-Key Part Number P9959-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

WM-60AY

Description MIC COND ANALOG OMNI -42DB
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

20Hz ~ 20kHz Analog Microphone Electret Condenser 2V ~ 10V Omnidirectional (-42dB ±3dB) Solder Pads

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series WM-60A
Packaging ? Bulk ?
Part Status Obsolete
Type Electret Condenser
Output Type Analog
Direction Omnidirectional
Frequency Range 20Hz ~ 20kHz
Sensitivity -42dB ±3dB
S/N Ratio 58dB
Impedance 2.2 kOhms
Voltage - Rated 2V
Voltage Range 2V ~ 10V
Current - Supply 500µA
Port Location Top
Termination Solder Pads
Size / Dimension 0.236" Dia (6.00mm)
Height (Max) 0.197" (5.00mm)
Shape Circular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names P9959
WM60AY

11:09:15 2/22/2018

Send Feedback