Add To Favorites
Product Overview
Digi-Key Part Number WK8V-ND
Quantity Available 97
Can ship immediately
Manufacturer

Manufacturer Part Number

WK8V

Description KNIFE UTILITY WITH 3 BLADES
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Online Catalog WK8V
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series Wiss®
Part Status Active
Tool Type Knife, Utility
Features Retractable Blade, Includes Blades
Weight 0.38 lb (172.37g)
 
You May Also Be Interested In
  • 44011 - Aven Tools | 243-1005-ND DigiKey Electronics
  • 44011
  • Aven Tools
  • KNIFE PRECISION WITH #11 BLADE
  • Unit Price $5.47000
  • 243-1005-ND
  • 44016 - Aven Tools | 243-1282-ND DigiKey Electronics
  • 44016
  • Aven Tools
  • KNIFE UTILITY W/SNAP APART BLADE
  • Unit Price $2.03000
  • 243-1282-ND
  • 301 - Panavise | 301PV-ND DigiKey Electronics
  • 301
  • Panavise
  • VISE 2.25" NYLON JAWS
  • Unit Price $54.99000
  • 301PV-ND
Additional Resources
Standard Package ? 5
Other Names WS8V

22:10:29 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.79000 $6.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback