Add To Favorites
Photo Not Available
WHA10RFE 10 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.11300 $111.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WHA10RFE-ND
Copy   WHA10RFE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WHA10RFE

Copy   WHA10RFE
Description RES 10 OHM 1/2W 1% AXIAL
Copy   RES 10 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

10 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound

Copy   10 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial  Wirewound
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
WHA10RFECT-ND WHA10RFET Ohmite Cut Tape (CT) ? 1,226 - Immediate
$1.42000 1 Not applicable
Documents & Media
Datasheets WH, WN Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Ohmite
Series WH
Packaging ? Bulk ?
Part Status Active
Resistance 10 Ohms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Wirewound
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names OHWHA10RFE
OHWHA10RFE-ND

13:18:16 1/22/2019