• Obsolete item.
Product Overview
Digi-Key Part Number WD1001-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

WD1001

Description SOLDER STATION DIG W/WMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Product Training Modules WD1 – WD1M Overview
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series Weller®
Part Status Obsolete
Type Soldering
Wattage 65W
Voltage - Input 120V
Plug Type NEMA 5-15
Voltage - Output 24V
Number of Channels 1
Control/Display Type Digital
Includes Iron Holder
Base Unit WD1
Supplied Iron, Tweezer, Handle WMP
Supplied Tips/Nozzles NT1
Workstand WDH20
Temperature Range 150°F ~ 850°F (66°C ~ 454°C)
Features ESD Safe, LCD Display, Programmable
Tip Cleaner Sponge
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

05:06:19 2/18/2018

Send Feedback