Add To Favorites
WD-30-TRI Wire Wrap 30 AWG Multiple Polyvinylidene Fluoride (PVDF) 50' (15.24m) With Dispenser
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.01000 $36.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number K227-ND
Copy   K227-ND
Quantity Available 43
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WD-30-TRI

Copy   WD-30-TRI
Description WIRE WW 30AWG PVDF MULTIPLE 50'
Copy   WIRE WW 30AWG PVDF MULTIPLE 50'
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Wire Wrap 30 AWG Multiple Polyvinylidene Fluoride (PVDF) 50' (15.24m) With Dispenser

Copy   Wire Wrap 30 AWG Multiple Polyvinylidene Fluoride (PVDF) 50' (15.24m) With Dispenser
Documents & Media
Datasheets WD-30-TRI Datasheet
Precision Tools Catalog
R30x Spec.
Product Training Modules Wire Wrap Tools and Accessories
HTML Datasheet Precision Tools Catalog
Online Catalog WD-30 Tri-Color Series
Product Attributes Select All
Categories
Manufacturer Jonard Tools
Series WD-30
Packaging ? Roll
Part Status Active
Wire Gauge 30 AWG
Conductor Diameter 0.010" (0.25mm)
Length 50' (15.24m)
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter 0.019" (0.50mm)
Conductor Material Copper, Bare
Conductor Plating Silver
Jacket Color Multiple
Ratings UL Style 1423, VW-1
Features With Dispenser
Operating Temperature -
Jacket (Insulation) Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • R-30-TRI - Jonard Tools | K228-ND DigiKey Electronics
  • R-30-TRI
  • Jonard Tools
  • WIRE WW 30AWG PVDF MULTIPLE 50'
  • Unit Price $20.35000
  • K228-ND
You May Also Be Interested In
  • R30G-0100 - Jonard Tools | K617-ND DigiKey Electronics
  • R30G-0100
  • Jonard Tools
  • WIRE WW 30AWG PVDF GREEN 100'
  • Unit Price $13.03000
  • K617-ND
  • WD-30-Y - Jonard Tools | K224-ND DigiKey Electronics
  • WD-30-Y
  • Jonard Tools
  • WIRE WW 30AWG PVDF YELLOW 50'
  • Unit Price $21.82000
  • K224-ND
  • WSU-30M - Jonard Tools | K105-ND DigiKey Electronics
  • WSU-30M
  • Jonard Tools
  • WIRE WRAP HAND TOOL 30 AWG
  • Unit Price $32.17000
  • K105-ND
  • R30BLK-0100 - Jonard Tools | K394-ND DigiKey Electronics
  • R30BLK-0100
  • Jonard Tools
  • WIRE WW 30AWG PVDF BLACK 100'
  • Unit Price $12.90000
  • K394-ND
  • 11055 - Klein Tools, Inc. | 1742-1111-ND DigiKey Electronics
  • 11055
  • Klein Tools, Inc.
  • KLEIN-KURVE WIRE STRIPPER/CUTTE
  • Unit Price $26.24000
  • 1742-1111-ND
Additional Resources
Standard Package ? 1
Other Names K227
WD30TRI

00:29:11 10/24/2018