Add To Favorites
Product Overview
Digi-Key Part Number K226-ND
Quantity Available 21
Can ship immediately

Manufacturer Part Number


Description WIRE WW 30AWG PVDF RED 50'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Wire Wrap 30 AWG Red Polyvinylidene Fluoride (PVDF) 50' (15.24m) With Dispenser

Product Attributes Select All
Manufacturer Jonard Tools
Series WD-30
Packaging ? Roll
Part Status Active
Wire Gauge 30 AWG
Conductor Diameter 0.010" (0.25mm)
Length 50' (15.24m)
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter 0.019" (0.50mm)
Conductor Material Copper, Bare
Conductor Plating Silver
Jacket Color Red
Ratings UL Style 1423, VW-1
Features With Dispenser
Operating Temperature -
Jacket (Insulation) Thickness -
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names K226

02:02:24 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 21.60000 $21.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: K225-ND
  • Description: WIRE WW 30AWG PVDF WHITE 50'
  • Quantity Available: 19 - Immediate
  • Digi-Key Part Number: K224-ND
  • Description: WIRE WW 30AWG PVDF YELLOW 50'
  • Quantity Available: 20 - Immediate
  • Digi-Key Part Number: K223-ND
  • Description: WIRE WW 30AWG PVDF BLUE 50'
  • Quantity Available: 15 - Immediate
Send Feedback