• Obsolete item.
Product Overview
Digi-Key Part Number 385-1054-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

W7CF256M1XA-H20PC-001.A3

Description MEM CARD COMPACTFLASH 256MB SLC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Card CompactFlash® 256MB SLC

Documents & Media
Datasheets W7CFyyyA-H Series
PCN Obsolescence/ EOL W7CF256M1XA Device 25/Aug/2015
Product Attributes Select All
Categories
Manufacturer Wintec Industries
Series H2
Part Status Obsolete
Memory Type CompactFlash®
Memory Size 256MB
Speed -
Technology SLC
Operating Temperature 0°C ~ 70°C
 
Additional Resources
Standard Package ? 100
Other Names 385-1054
W7CF256M1XAH20PC001A3

12:03:17 2/22/2018

Send Feedback