• Obsolete item.
Product Overview
Digi-Key Part Number 385-1052-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

W7CF001G1XA-H20PD-01D.A3

Description MEMORY CARD COMPACTFLASH 1GB SLC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Card CompactFlash® 1GB SLC

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
385-1122-ND W7CF001G1XA-H40TF-01D.A6 Wintec Industries Tray ? 323 - Immediate
$30.04000 1
Documents & Media
Datasheets W7CFyyyA-H Series
Product Attributes Select All
Categories
Manufacturer Wintec Industries
Series H2
Part Status Obsolete
Memory Type CompactFlash®
Memory Size 1GB
Speed -
Technology SLC
Operating Temperature 0°C ~ 70°C
 
Additional Resources
Standard Package ? 100
Other Names 385-1052
W7CF001G1XAH20PD01DA3

20:35:32 2/19/2018

Send Feedback