Add To Favorites
Product Overview
Digi-Key Part Number 553-2634-ND
Quantity Available 320
Can ship immediately
Manufacturer

Manufacturer Part Number

W7002

Description NFC WIRE LOOP ANTENNA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RFID Antenna 13.56MHz 94.6mm x 56.8mm x 3.65mm

Product Attributes Select All
Categories
Manufacturer PulseLarsen Antennas
Series -
Packaging ? Bulk ?
Part Status Active
Frequency 13.56MHz
Features 94.6mm x 56.8mm x 3.65mm
Size / Dimension 94.60mm L x 56.80mm W x 3.65mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 553-2634
W7002-ND

20:50:53 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.20000 $7.20
10 6.48000 $64.80
25 5.90400 $147.60
100 5.32800 $532.80
250 4.89600 $1,224.00
500 4.46400 $2,232.00
1,000 3.88800 $3,888.00
2,500 3.74400 $9,360.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback