Add To Favorites
Product Overview
Digi-Key Part Number 553-2632-ND
Quantity Available 41
Can ship immediately
Manufacturer

Manufacturer Part Number

W3580

Description NFC FERRITE LOADED ANTENNA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RFID Antenna 13.56MHz 50mm x 35mm x 0.45mm

Documents & Media
Datasheets W3580
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer PulseLarsen Antennas
Series -
Packaging ? Bulk ?
Part Status Active
Frequency 13.56MHz
Features 50mm x 35mm x 0.45mm
Size / Dimension 50.00mm L x 35.00mm W x 0.45mm H
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 553-2632
W3580-ND

11:07:03 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.13000 $7.13
10 6.41300 $64.13
25 5.84240 $146.06
100 5.27250 $527.25
250 4.84500 $1,211.25
500 4.41750 $2,208.75
1,000 3.84750 $3,847.50
2,500 3.70500 $9,262.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback