• Version no longer manufactured. See Alternate Package or Substitute options.
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number W25Q128FVSIG-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

W25Q128FVSIG

Description IC FLASH 128MBIT 104MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI 104MHz 8-SOIC

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
W25Q128JVSIQ-ND W25Q128JVSIQ Winbond Electronics Tray ? 197 - Immediate
$2.16000 1
Documents & Media
Datasheets W25Q128FV
W25Q128FV
W25Q256FV
Featured Product W25 SpiFlash® Series
PCN Packaging Dessicant Supplier Chg 3/May/2016
PCN Part Status Change W25Q128JV 09/Feb/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Tube ?
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90

00:14:13 2/22/2018

Send Feedback