Add To Favorites
W25Q128FVFIG TR FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 104MHz 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.32324 $1,323.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number W25Q128FVFIGTR-ND
Copy   W25Q128FVFIGTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W25Q128FVFIG TR

Copy   W25Q128FVFIG TR
Description IC FLASH 128M SPI 104MHZ 16SOIC
Copy   IC FLASH 128M SPI 104MHZ 16SOIC
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 104MHz 16-SOIC

Copy   FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 104MHz  16-SOIC
Documents & Media
Datasheets W25Q128FV
PCN Part Status Change W25Q128JV 09/Feb/2017
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 50µs, 3ms
Memory Interface SPI - Quad I/O, QPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000
Other Names W25Q128FVFIG TR-ND
W25Q128FVFIGTR

17:50:15 1/22/2019