Add To Favorites
W25Q128FVAIQ TR FLASH - NOR Memory IC 128Mb (16M x 8) SPI 104MHz 8-PDIP
Product Overview
Digi-Key Part Number W25Q128FVAIQTR-ND
Copy   W25Q128FVAIQTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W25Q128FVAIQ TR

Copy   W25Q128FVAIQ TR
Description IC FLASH 128M SPI 104MHZ 8DIP
Copy   IC FLASH 128M SPI 104MHZ 8DIP
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI 104MHz 8-PDIP

Copy   FLASH - NOR Memory IC 128Mb (16M x 8) SPI 104MHz  8-PDIP
Documents & Media
Datasheets W25Q128FV
PCN Part Status Change W25Q128JV 09/Feb/2017
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names W25Q128FVAIQ TR-ND
W25Q128FVAIQTR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.56624 $1,566.24

Submit a request for quotation on quantities greater than those displayed.

08:01:06 9/25/2018