Add To Favorites
Product Overview
Digi-Key Part Number PB406-ND
Quantity Available 133
Can ship immediately

Manufacturer Part Number


Description CIR BRKR THRM 20A 240VAC 50VDC
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets W23, W31 Series
Product Training Modules Circuit Breakers
Featured Product Circuit Breakers
Relay Products
3D Drawings 6-1393246-8.pdf
Online Catalog W23 Series
Product Attributes Select All
Manufacturer TE Connectivity Potter & Brumfield Relays
Series W23
Part Status Active
Breaker Type Thermal
Current Rating 20A
Voltage Rating - AC 240V
Voltage Rating - DC 50V
Number of Poles 1
Actuator Type Push-Pull Plunger
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 6-1393246-8

02:18:01 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 21.27000 $21.27
5 20.25600 $101.28
10 18.73700 $187.37
50 16.20480 $810.24
100 15.82500 $1,582.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback