Add To Favorites
Product Overview
Digi-Key Part Number H9168-ND
Quantity Available 765
Can ship immediately
Manufacturer

Manufacturer Part Number

W.FL-2LP-04N1-A-(100)

Description CBL ASSY W.FL PLUG-PLUG 3.937"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cable Assembly Coaxial W.FL to W.FL Female to Female 0.81mm OD Coaxial Cable 3.937" (100.00mm)

Documents & Media
Datasheets W.FL Series
Product Training Modules W.FL Series 1.4mm Height Coaxial Connector
U.FL and W.FL Series Connectors
Online Catalog W.FL to W.FL
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series W.FL
Part Status Active
Gender Female to Female
Style W.FL to W.FL
1st Connector W.FL Female Plug, Right Angle
2nd Connector W.FL Female Plug, Right Angle
Length 3.937" (100.00mm)
Cable Type 0.81mm OD Coaxial Cable
Impedance 50 Ohms
Frequency - Max 6GHz
Color White
Features Shielded
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names *W.FL-2LP-04-A-(100)
*W.FL-2LP-04N1-A-(100)
H9168
W.FL-2LP-04-A-(100)
WFL2LP04N1A100

04:07:38 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.25000 $7.25
10 6.94600 $69.46
25 6.34200 $158.55
50 6.04000 $302.00
100 5.73800 $573.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: H122319-ND
  • Description: CBL ASSY W.FL PLUG-PLUG 1.378"
  • Quantity Available: 107 - Immediate
  • Digi-Key Part Number: H11585-ND
  • Description: CBL ASSY W.FL PLUG-PLUG 7.874"
  • Quantity Available: 327 - Immediate
  • Digi-Key Part Number: H9170-ND
  • Description: CBL ASSY W.FL PLUG-PLUG 19.69"
  • Quantity Available: 341 - Immediate
  • Digi-Key Part Number: H9169-ND
  • Description: CBL ASSY W.FL PLUG-PLUG 3.3'
  • Quantity Available: 115 - Immediate
Send Feedback