Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number VT55A-ND
Quantity Available 0

Factory Stock ?: 25
Manufacturer

Manufacturer Part Number

VT55A

Description TRANSFORMER POTENTIAL 240/120
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets EX,HX,VT Series
Product Attributes Select All
Categories
Manufacturer Hammond Manufacturing
Series VT
Part Status Active
Type Isolation
Voltage - Primary 240V
Voltage - Secondary 120V
Power (Watts) 8VA
1st Connector Screw Terminal
2nd Connector Screw Terminal
Weight 2.4 lbs (1.1kg)
 
Additional Resources
Standard Package ? 1

01:54:28 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.57000 $50.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback