Add To Favorites
Product Overview
Digi-Key Part Number VSMY3850-GS08TR-ND
Quantity Available 61,500
Can ship immediately
Manufacturer

Manufacturer Part Number

VSMY3850-GS08

Description EMITTER IR 850NM 100MA SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Infrared (IR) Emitter 850nm 1.6V 100mA 12mW/sr @ 100mA 120° 2-SMD, J-Lead

Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series SurfLight™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 12mW/sr @ 100mA
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 1.6V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names VSMY3850-GS08TR
VSMY3850GS08

05:17:50 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.33150 $497.25
3,000 0.30940 $928.20
7,500 0.29835 $2,237.63
10,500 0.29393 $3,086.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : VSMY3850-GS08CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 63,522 - Immediate
  • Unit Price: $1.09000
  • Digi-Reel® ? : VSMY3850-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 63,522 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback