USD
Favorite

VSK-S10-12UA Enclosed AC DC Converters 1 Uitgang 12V 900mA 85 ~ 264 VAC Input
Price & Procurement
594 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.13000 $20.13
5 19.53600 $97.68
10 18.94400 $189.44
25 18.35200 $458.80
50 17.76000 $888.00
100 17.16800 $1,716.80
250 16.57600 $4,144.00
500 16.28000 $8,140.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

VSK-S10-12UA

Datasheet
Digi-Key Part Number 102-2394-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VSK-S10-12UA
Copy  
Description AC/DC CONVERTER 12V 10W
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Enclosed AC DC Converters 1 Uitgang 12V 900mA 85 ~ 264 VAC Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series VSK-S10 (10W)
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 900mA
Power (Watts) 10W
Applications ITE (Commercial)
Features OTP, OVP, SCP
Operating Temperature -25°C ~ 70°C (With Derating)
Efficiency 76%
Mounting Type Through Hole
Package / Case 4-DIP Module
Size / Dimension 2.10" L x 1.12" W x 0.75" H (53.3mm x 28.5mm x 19.5mm)
Approval Agency CE, cULus, EN, IEC
Line Regulation ±0.5%
Load Regulation ±1%
Weight 0.117 lb (53.07 g)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RAC10-12SK/277

AC/DC CONVERTER 12V 10W

Recom Power

$10.78000 Details

PSK-S10C-12

AC/DC CONVERTER 12VDC 11W

CUI Inc.

$10.68000 Details
Additional Resources
Standard Package 35
Other Names 102-2394
656-91210R
VSKS1012UA