USD
Favorite

Photo Not Available
VS6V3UC1QST18R 14.7V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount SMD1006
Price & Procurement
14,073 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.28000 $2.80
100 0.15600 $15.60
500 0.10400 $52.00
1,000 0.07200 $72.00
5,000 0.07000 $350.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

VS6V3UC1QST18R

Datasheet
Digi-Key Part Number 846-VS6V3UC1QST18RCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VS6V3UC1QST18R
Copy  
Description RASMID SERIES - TRANSIENT VOLTAG
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14.7V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount SMD1006

Copy  
Documents & Media
Datasheets VS6V3UC1QS
Online Catalog VS6V3UC1QS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 6.3V (Max)
Voltage - Breakdown (Min) 6.7V
Voltage - Clamping (Max) @ Ipp 14.7V
Current - Peak Pulse (10/1000µs) 45A (8/20µs)
Power - Peak Pulse 660W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 2-XDFN
Supplier Device Package SMD1006
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 846-VS6V3UC1QST18RCT