Add To Favorites
Product Overview
Digi-Key Part Number VS-UFL230FA60-ND
Quantity Available 149
Can ship immediately

Manufacturer Part Number


Description DIODE MODULE 600V 160A SOT227
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Diode Array 2 Independent Standard 600V 160A (DC) Chassis Mount SOT-227-4, miniBLOC

Documents & Media
Datasheets VS-UFL230FA60
Featured Product VS-UF Series Ultrafast Diodes Modules
PCN Design/Specification Ink to Laser 03/Feb/2016
Online Catalog Diode Array
Product Attributes Select All
Manufacturer Vishay Semiconductor Diodes Division
Series FRED Pt®
Packaging ? Tube ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) (per Diode) 160A (DC)
Voltage - Forward (Vf) (Max) @ If 1.44V @ 100A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 104ns
Current - Reverse Leakage @ Vr 50µA @ 600V
Mounting Type Chassis Mount
Package / Case SOT-227-4, miniBLOC
Supplier Device Package SOT-227
Additional Resources
Standard Package ? 10
Other Names UFL230FA60

06:59:28 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 24.80000 $24.80
10 22.87500 $228.75
25 21.84680 $546.17
100 19.53340 $1,953.34
250 18.63388 $4,658.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback