Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.61000 $5.61
25 4.82880 $120.72
100 4.24450 $424.45
500 3.67984 $1,839.92
1,000 3.17361 $3,173.61
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VS-60EPS08PBF-ND
Copy   VS-60EPS08PBF-ND
Quantity Available 229
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VS-60EPS08PBF

Copy   VS-60EPS08PBF
Description DIODE GEN PURP 800V 60A TO247AC
Copy   DIODE GEN PURP 800V 60A TO247AC
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Standard 800V 60A Through Hole TO-247AC Modified

Copy   Diode Standard 800V 60A Through Hole TO-247AC Modified
Documents & Media
Datasheets VS-60EPS(08,12)(PbF,-M3)
PCN Assembly/Origin DD-005-2014-Rev-0 03/Mar/2014
PCN Other DD-018-2015-Rev-00 25/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 60A
Voltage - Forward (Vf) (Max) @ If 1.09V @ 60A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 800V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-247-2
Supplier Device Package TO-247AC Modified
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IXXH80N65B4H1 - IXYS | IXXH80N65B4H1-ND DigiKey Electronics
  • IXXH80N65B4H1
  • IXYS
  • IGBT 650V 160A 625W TO247AD
  • Unit Price $9.19000
  • IXXH80N65B4H1-ND
  • 1935776 - Phoenix Contact | 277-6405-ND DigiKey Electronics
  • 1935776
  • Phoenix Contact
  • TERM BLK 2POS SIDE ENTRY 5MM PCB
  • Unit Price $0.49000
  • 277-6405-ND
  • 1935789 - Phoenix Contact | 277-6072-ND DigiKey Electronics
  • 1935789
  • Phoenix Contact
  • TERM BLK 3POS SIDE ENTRY 5MM PCB
  • Unit Price $0.77000
  • 277-6072-ND
  • VS-40EPS08PBF - Vishay Semiconductor Diodes Division | VS-40EPS08PBF-ND DigiKey Electronics
  • VS-40EPS08PBF
  • Vishay Semiconductor Diodes Division
  • DIODE GEN PURP 800V 40A TO247AC
  • Unit Price $3.79000
  • VS-40EPS08PBF-ND
Additional Resources
Standard Package ? 25
Other Names 60EPS08PBF
60EPS08PBF-ND

13:31:10 3/22/2019