Add To Favorites
Product Overview
Digi-Key Part Number 237-1272-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

VPS230-570

Description XFRMR LAMINATED 130VA CHAS MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets VPS230-570
Other Related Documents Standard Part Warranty Terms
Mfg CAD Models VPS230-570
Online Catalog Chassis Mount: World Series™ Series
Product Attributes Select All
Categories
Manufacturer Triad Magnetics
Series Chassis Mount: World Series™
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 115V, Series 230V
Current - Output (Max) Parallel 1.14A, Series 570mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 130 VA
Mounting Type Chassis Mount
Termination Style Solder, Quick Connect
Size / Dimension 60.45mm L x 68.33mm W
Height - Seated (Max) 85.85mm
Voltage - Isolation 4000Vrms
Weight 4.1 lbs (1.9kg)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 237-1272
VPS230570

14:06:39 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.28000 $27.28
10 24.07300 $240.73
25 23.27080 $581.77
50 20.86360 $1,043.18
100 20.06110 $2,006.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback