Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.75000 $9.75
10 8.66400 $86.64
100 6.71460 $671.46
500 6.28140 $3,140.70
1,000 5.76156 $5,761.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 513-1542-ND
Copy   513-1542-ND
Quantity Available 40
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VPH4-0860-R

Copy   VPH4-0860-R
Description INDUCT ARRAY 6 COIL 159.65UH SMD
Copy   INDUCT ARRAY 6 COIL 159.65UH SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Unshielded 6 Coil Inductor Array 12-SMD

Copy   Unshielded 6 Coil Inductor Array  12-SMD
Documents & Media
Datasheets VERSA-PAC
Product Training Modules SEPIC Converter
PCN Assembly/Origin Multiple Devices 31/Aug/2013
Coiltronics Magnetics Facility 31/Aug/2013
PCN Packaging Shipping Box and Labels 05/Jan/2018
HTML Datasheet VERSA-PAC
Online Catalog VERSA-PAC® Series
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series VERSA-PAC®
Packaging ? Bulk ?
Part Status Active
Number of Coils 6
Tolerance -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-SMD
Size / Dimension 0.709" L x 0.969" W (18.00mm x 24.60mm)
Height 0.394" (10.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 42
Other Names 513-1542
VPH4-0860
VPH4-0860-ND
VPH4-0860-R-ND
VPH40860R
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VPH4-0860TR-R-ND
  • Minimum Quantity: 140  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.71457

04:11:35 7/16/2019