• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number VPC-30-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VPC-30

Description VOLTAGE AND CONTINUITY TESTR LED
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Voltage Detector CAT III 1000V, CAT IV 600V Measures AC, DC Voltage 24 ~ 1000VAC, 6 ~ 380VDC

Documents & Media
Datasheets VPC-30 Data Sheet
Product Attributes Select All
Categories
Manufacturer Amprobe
Series VPC, VolTect™
Part Status Obsolete
Type Voltage Detector
Specifications Measures AC, DC Voltage 24 ~ 1000VAC, 6 ~ 380VDC
Ratings CAT III 1000V, CAT IV 600V
 
Additional Resources
Standard Package ? 1
Other Names 3472745

13:00:00 2/24/2018

Send Feedback