• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number VPC-10N-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VPC-10N

Description TSTR VOLT/CONTIN W/LED
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Detailed Description

Voltage Detector CAT III 600V Measures AC, DC Voltage 24 ~ 600VAC, 6 ~ 220VDC

Documents & Media
Datasheets VPC-10(N)
VPC-10N Instruction Manual
Product Attributes Select All
Categories
Manufacturer Amprobe
Series VPC
Part Status Obsolete
Type Voltage Detector
Specifications Measures AC, DC Voltage 24 ~ 600VAC, 6 ~ 220VDC
Ratings CAT III 600V
 
Additional Resources
Standard Package ? 1
Other Names 2731581

03:07:21 2/23/2018

Send Feedback