Add To Favorites
Product Overview
Digi-Key Part Number 102-2213-ND
Quantity Available 1,291
Can ship immediately
Manufacturer

Manufacturer Part Number

VOF-6-12

Description POWER SUPPLY SWITCHING 12V 6W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 12V 500mA 85 ~ 264 VAC Input

Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series VOF-6
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 500mA
Power (Watts) 6W
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature 0°C ~ 60°C (With Derating)
Efficiency 77%
Mounting Type Through Hole
Package / Case 4-DIP Module
Size / Dimension 2.16" L x 1.38" W x 0.83" H (54.9mm x 35.0mm x 21.0mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, EN, TUV
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 168
Other Names 102-2213
657-10130R
VOF612

10:27:25 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.69000 $13.69
5 13.49000 $67.45
10 13.29400 $132.94
25 12.51200 $312.80
50 12.12100 $606.05
100 11.73000 $1,173.00
250 11.33900 $2,834.75
500 10.94800 $5,474.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback