• Obsolete item.
Product Overview
Digi-Key Part Number 102-1333-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VOF-45-24

Description AC/DC CONVERTER 24V 45W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Open Frame AC DC Converter 1 Output 24V 1.9A 85 ~ 264 VAC Input

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3351-ND VOF-50-24 CUI Inc. Box 682 - Immediate
$24.84000 1
Documents & Media
Datasheets VOF-45 Series
Environmental Information VOF-45 Series Cert of Compliance
Featured Product AC-DC Power Supplies
PCN Obsolescence/ EOL VOF-25, VOF-45, VOF-65 Series 11/Nov/2015
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series VOF-45
Part Status Obsolete
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.9A
Power (Watts) 45W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 86%
Operating Temperature 0°C ~ 60°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.26" H (102.0mm x 51.0mm x 32.0mm)
Minimum Load Required -
Approvals CE, cURus, GS
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 102-1333
657-10157R
VOF-45-24-ND
VOF4524

08:56:48 2/19/2018

Send Feedback