• Obsolete item.
Product Overview
Digi-Key Part Number 102-1328-ND
Quantity Available 0

Manufacturer Part Number


Description AC/DC CONVERTER 24V 25W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Open Frame AC DC Converter 1 Output 24V 1A 85 ~ 264 VAC Input

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3348-ND VOF-30-24 CUI Inc. Box 334 - Immediate
$21.61000 1
Documents & Media
Datasheets VOF-25 Series
Environmental Information VOF-25 Cert of Compliance
Featured Product AC-DC Power Supplies
PCN Obsolescence/ EOL VOF-25, VOF-45, VOF-65 Series 11/Nov/2015
Product Attributes Select All
Manufacturer CUI Inc.
Series VOF-25
Part Status Obsolete
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A
Power (Watts) 25W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 82%
Operating Temperature 0°C ~ 60°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.54" L x 2.01" W x 0.80" H (90.0mm x 51.0mm x 20.3mm)
Minimum Load Required -
Approvals CE, cURus, GS
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 98
Other Names 102-1328

02:34:28 3/19/2018

Send Feedback