USD
Favorite

VNS14NV04TR-E Power Switch/Driver 1:1 N-Channel 12A 8-SO
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 $1.93

Submit a request for quotation on quantities greater than those displayed.

VNS14NV04TR-E

Datasheet
Digi-Key Part Number 497-11123-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VNS14NV04TR-E
Copy  
Description MOSFET N-CH 40V 12A 8SOIC
Copy  
Detailed Description

Power Switch/Driver 1:1 N-Channel 12A 8-SO

Copy  
Documents & Media
Datasheets VNx14NV04(-1)
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series OMNIFET II™, VIPower™
Packaging Cut Tape (CT) 
Part Status Obsolete
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 36V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 12A
Rds On (Typ) 35mOhm (Max)
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number VNS14N
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-11123-1