Add To Favorites
VN5E160ASTR-E
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.55900 $15.59
100 1.23560 $123.56
500 1.03638 $518.19
1,000 0.83717 $837.17
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-11684-1-ND
Copy   497-11684-1-ND
Quantity Available 4,889
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VN5E160ASTR-E

Copy   VN5E160ASTR-E
Description IC DVR SWITCH HI SIDE SGL 8SOIC
Copy   IC DVR SWITCH HI SIDE SGL 8SOIC
Documents & Media
Datasheets VN5E160AS-E
Other Related Documents VN5E160AS-E View All Specifications
Product Training Modules VIPower H-Bridges
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series VIPower™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5 V ~ 28 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 7A
Rds On (Typ) 160 mOhm (Max)
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number VN5E160
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • VN7140ASTR - STMicroelectronics | 497-15994-1-ND DigiKey Electronics
  • VN7140ASTR
  • STMicroelectronics
  • IC DVR HIGH-SIDE 1CH 8SOIC
  • Unit Price $1.51000
  • 497-15994-1-ND
  • VN5160STR-E - STMicroelectronics | 497-11467-1-ND DigiKey Electronics
  • VN5160STR-E
  • STMicroelectronics
  • IC DVR HIGHSIDE AUTO 8-SOIC
  • Unit Price $1.66000
  • 497-11467-1-ND
  • NCV8460ADR2G - ON Semiconductor | NCV8460ADR2GOSCT-ND DigiKey Electronics
  • NCV8460ADR2G
  • ON Semiconductor
  • IC DRIVER HIGH SIDE 8SOIC
  • Unit Price $1.52000
  • NCV8460ADR2GOSCT-ND
  • BSP762TXUMA1 - Infineon Technologies | BSP762TXUMA1CT-ND DigiKey Electronics
  • BSP762TXUMA1
  • Infineon Technologies
  • IC SWITCH SMART HIGH SIDE 8DSO
  • Unit Price $2.40000
  • BSP762TXUMA1CT-ND
  • BTS50901EJAXUMA1 - Infineon Technologies | BTS50901EJAXUMA1CT-ND DigiKey Electronics
  • BTS50901EJAXUMA1
  • Infineon Technologies
  • IC PWR SW HI-SIDE 1CH 8DSO
  • Unit Price $1.51000
  • BTS50901EJAXUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names 497-11684-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11684-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.76443
  • Digi-Reel® ? : 497-11684-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,889 - Immediate
  • Unit Price: Digi-Reel®

09:32:06 2/20/2019